892-090-520-204

Heilind Number:EDA892-090-520-204
Manufacturer:EDAC
Manufacturer Number:892-090-520-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-090-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-090-520-204

Detailed Description

Introducing our High Temp Card Edge Connector, a crucial component for seamless PCB connections. Designed for durability and performance, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring high temperature resilience. With a 3A amperage capacity and copper alloy contact material, it guarantees reliable power transmission. Featuring two rows with a total of 90 positions, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for even the harshest environments. Trust in this connector for efficient and secure board-to-board connections in your electronic projects.