892-090-520-207

Heilind Number:EDA892-090-520-207
Manufacturer:EDAC
Manufacturer Number:892-090-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-090-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-090-520-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for superior heat resistance. With two rows of 90 positions each, it offers ample connectivity for your applications. The contact material, made of durable Copper Alloy, ensures reliable signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and automotive use. Its straight mount orientation and precise pitch of .1 inches with row spacing of .2 inches guarantee a secure fit on your board. Elevate your circuitry with this essential component.