892-090-521-204

Heilind Number:EDA892-090-521-204
Manufacturer:EDAC
Manufacturer Number:892-090-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-090-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-090-521-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts for reliable power transmission. With a compact .1-inch pitch and 90 positions across two rows, it offers seamless board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications where reliability is paramount. Choose this black connector for high-amperage needs, with a 3A rating ensuring stable power flow. Its straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your PCB design with this essential component.