892-090-521-207

Heilind Number:EDA892-090-521-207
Manufacturer:EDAC
Manufacturer Number:892-090-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-090-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-090-521-207

Detailed Description

Upgrade your high-temperature connections with this advanced Card Edge Connector. Designed for reliability in extreme conditions, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, it offers optimal conductivity for your PCB setups. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the 90 positions cater to a wide range of applications. Its straight mount orientation ensures easy installation, and with an operating temperature range of -40 to 105 °C, it's built to perform even in harsh environments. Perfect for demanding projects in the electronics and manufacturing sectors.