892-090-523-207

Heilind Number:EDA892-090-523-207
Manufacturer:EDAC
Manufacturer Number:892-090-523-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-090-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-090-523-207

Detailed Description

Experience high-performance connectivity with our High Temp Card Edge Connector. Designed for durability and efficiency, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in demanding environments. With a current rating of 3 A, it guarantees stable power transmission. Boasting two rows and 90 positions, it offers ample connectivity options for your PCB. Crafted with precision, the contact material is Copper Alloy, providing optimal conductivity. The .1-inch pitch and .2-inch row spacing facilitate seamless integration, while the straight mount orientation allows for easy installation. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various industrial applications. Trust in its quality and performance for your board-to-board PCB connections.