892-090-540-201

Heilind Number:EDA892-090-540-201
Manufacturer:EDAC
Manufacturer Number:892-090-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-090-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-090-540-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in even the most demanding environments. With two rows of copper alloy contacts, each spaced at a pitch of .1 inches and a row spacing of .2 inches, you can effortlessly achieve secure and reliable connectivity. Offering 90 positions for versatile usage, this connector is perfect for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its flexibility, making it an essential component for your PCB setup. Trust in our top-quality connector to deliver unmatched performance and longevity.