892-090-540-203

Heilind Number:EDA892-090-540-203
Manufacturer:EDAC
Manufacturer Number:892-090-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-090-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-090-540-203

Detailed Description

Upgrade your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and heat resistance. With two rows of precision-engineered Copper Alloy contacts spaced at a pitch of .1 inches and row spacing of .2 inches, it offers reliable power delivery at an amperage of 3A. Featuring a total of 90 positions, it provides ample connectivity for your devices. Its straight mount orientation guarantees a secure fit, while the wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Trust in this essential component for optimal performance in your electronic assemblies.