892-090-540-207

Heilind Number:EDA892-090-540-207
Manufacturer:EDAC
Manufacturer Number:892-090-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-090-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-090-540-207

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black exterior and is constructed with UL 94V-0 Polyphenylene Sulfide housing material for enhanced durability. Featuring two rows of copper alloy contacts with a .1-inch pitch and .2-inch row spacing, it offers seamless integration with your circuit boards. With a total of 90 positions, this connector ensures reliable data transmission and power delivery. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees stable functionality even in extreme conditions. Trust in our connector to meet your high-performance PCB connection needs with ease.