892-090-541-204

Heilind Number:EDA892-090-541-204
Manufacturer:EDAC
Manufacturer Number:892-090-541-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-090-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-090-541-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts for reliable power transmission. With a pitch of .1 inches and two rows of 90 positions, it offers seamless integration on your board. Operating efficiently in temperatures ranging from -40 to 105°C, it ensures consistent functionality. The sleek black design adds a professional touch to your setup. Perfect for high-amperage applications, this connector is a must-have for your PCB projects. Elevate your connectivity game with this essential component.