892-090-541-207

Heilind Number:EDA892-090-541-207
Manufacturer:EDAC
Manufacturer Number:892-090-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-090-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-090-541-207

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and performance, this black connector features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With a pitch of .1 in and row spacing of .2 in, it offers seamless integration on PCBs with two rows of 90 positions each, facilitating efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and rugged applications. Its straight mount orientation and robust construction make it ideal for Board To Board PCB connections, meeting the demands of modern connectivity standards. Trust in this essential component for your electronic systems, guaranteeing optimal performance in every use case.