892-090-542-212

Heilind Number:EDA892-090-542-212
Manufacturer:EDAC
Manufacturer Number:892-090-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-090-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-090-542-212

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its sleek black design adds a touch of sophistication, while its UL 94V-0 Polyphenylene Sulfide housing ensures durability and reliability. With a contact material made of Copper Alloy, this connector guarantees efficient transmission of power at an amperage of 3 A. Featuring two rows and 90 positions, it offers ample connectivity options for your PCB assembly needs. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications in the industrial, automotive, and aerospace sectors. Elevate your connectivity game with this essential component in your PCB assembly arsenal.