892-090-544-212

Heilind Number:EDA892-090-544-212
Manufacturer:EDAC
Manufacturer Number:892-090-544-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-090-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-090-544-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for top performance in demanding environments, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power transmission at up to 3 A. With a compact .1-inch pitch and 90 positions spread across 2 rows, it offers seamless connectivity for your electronic components. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and automotive applications. Experience effortless installation with its straight mount orientation. Elevate your PCB design with this essential component.