892-090-555-202

Heilind Number:EDA892-090-555-202
Manufacturer:EDAC
Manufacturer Number:892-090-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-090-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-090-555-202

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge High Temp Card Edge Connector. Designed for peak performance, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. Its two rows of copper alloy contacts offer reliable power transmission at an amperage of 3 A, with a pitch and row spacing of .1 and .2 inches respectively. With 90 positions available, it's perfect for various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a must-have for demanding industrial settings. Choose efficiency and quality with this essential component in our extensive lineup of PCB connectors.