892-090-555-204

Heilind Number:EDA892-090-555-204
Manufacturer:EDAC
Manufacturer Number:892-090-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-090-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-090-555-204

Detailed Description

Enhance your high-temperature PCB connections with this high-performance Card Edge Connector. Designed for durability, it boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide and features Copper Alloy contacts, ensuring reliable conductivity. With 90 positions spread across 2 rows and a pitch of .1 inches, it offers ample connectivity options for your circuitry. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial applications. Its straight mount orientation and sleek black color add to its versatility and aesthetic appeal. Upgrade your PCB setup with this essential component for seamless board-to-board connectivity.