892-090-556-203

Heilind Number:EDA892-090-556-203
Manufacturer:EDAC
Manufacturer Number:892-090-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-090-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-090-556-203

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. Designed for superior performance, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide and high-conductivity Copper Alloy contacts. With a 2-row configuration and 90 positions, it offers ample connectivity in a compact .1-inch pitch design. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in its reliable 3A amperage rating and robust construction for seamless board-to-board connections in demanding environments. Elevate your PCB assembly with this essential component.