892-090-558-201

Heilind Number:EDA892-090-558-201
Manufacturer:EDAC
Manufacturer Number:892-090-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-090-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-090-558-201

Detailed Description

Efficiently bridge connections on your PCB with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of 90 copper alloy positions, it offers ample connectivity options with a pitch of .1 inches. Its right-angle mount orientation allows for space-saving installation, while its operating temperature range of -40 to 105 °C guarantees stability in extreme conditions. Trust in this essential component for seamless board-to-board connections in your electronic projects.