892-090-558-202

Heilind Number:EDA892-090-558-202
Manufacturer:EDAC
Manufacturer Number:892-090-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-090-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-090-558-202

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector offers a sleek black finish and a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With 90 positions spread across 2 rows, it ensures seamless data transmission and power delivery. The copper alloy contact material guarantees high conductivity, while the compact .1-inch pitch and .2-inch row spacing make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a reliable choice for a wide range of industrial and commercial projects. Whether you're tackling a new design or upgrading existing systems, this Right Angle mount connector is a versatile solution that delivers on both performance and durability. Elevate your connectivity game with this essential component from our range of PCB connectors.