892-090-558-203

Heilind Number:EDA892-090-558-203
Manufacturer:EDAC
Manufacturer Number:892-090-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-090-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-090-558-203

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Polyphenylene Sulfide housing material. With a robust amperage rating of 3A, it ensures reliable power transmission. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a spacing of .2 inches, it offers seamless connectivity for up to 90 positions. Its right-angle mount orientation makes it ideal for space-saving installations, while its wide operating temperature range of -40 to 105°C guarantees stability in extreme conditions. Elevate your PCB assembly with this essential component.