892-090-558-204

Heilind Number:EDA892-090-558-204
Manufacturer:EDAC
Manufacturer Number:892-090-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-090-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-090-558-204

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector. Designed for durability and performance, this black connector features a 2-row configuration with 90 positions, ideal for various electronic applications. Its housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliable operation even in demanding environments. The copper alloy contact material guarantees efficient signal transmission, while the .1 inch pitch and .2 inch row spacing allow for seamless integration. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for high-power and extreme temperature settings. Its right-angle mount orientation offers flexibility in installation, making it a versatile choice for your PCB assembly needs. Trust in its quality and performance to optimize your board-to-board connections seamlessly.