892-090-559-202

Heilind Number:EDA892-090-559-202
Manufacturer:EDAC
Manufacturer Number:892-090-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-090-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-090-559-202

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a rugged UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts. With a pitch of .1 inches and two rows of 90 positions each, it ensures seamless board-to-board connections. Its right-angle mount orientation offers versatility in installation, while its operating temperature range of -40 to 105°C guarantees reliability in extreme conditions. Perfect for industrial applications, this black connector supports an amperage of 3A and promises robust, long-lasting performance. Elevate your PCB connectivity with this essential component.