892-090-559-207

Heilind Number:EDA892-090-559-207
Manufacturer:EDAC
Manufacturer Number:892-090-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-090-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-090-559-207

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for high-performance applications, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power delivery. With a double row configuration and 90 positions, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing facilitate precise installations, while the right-angle mount orientation allows for versatile placement. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in harsh environments. Perfect for demanding projects, this connector is a crucial component for seamless board-to-board connections. Elevate your connectivity solutions with this essential product.