892-090-559-212

Heilind Number:EDA892-090-559-212
Manufacturer:EDAC
Manufacturer Number:892-090-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-090-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-090-559-212

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, a crucial component for secure and efficient board-to-board communication. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With two rows of copper alloy contacts, it offers a total of 90 positions for seamless connectivity. The .1 inch pitch and .2 inch row spacing allow for precise alignment, while the right-angle mount orientation enables flexible installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance electronics applications. Trust in its quality and efficiency to elevate your connectivity solutions.