892-090-560-201

Heilind Number:EDA892-090-560-201
Manufacturer:EDAC
Manufacturer Number:892-090-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-090-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-090-560-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this black connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts for secure, high-speed data transmission. With a compact .1 inch pitch and two rows of 90 positions, it offers seamless integration in your electronic projects. Operating flawlessly in temperatures ranging from -40 to 105 °C, it ensures optimal performance even in extreme conditions. Perfect for board-to-board connections, this straight-mount connector is a versatile solution for your connectivity needs. Upgrade your systems with this high-quality component, a must-have in any industrial or electronic design project.