892-092-520-201

Heilind Number:EDA892-092-520-201
Manufacturer:EDAC
Manufacturer Number:892-092-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-092-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-092-520-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Engineered for durability and reliability, this connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in extreme conditions. With two rows of contact points crafted from Copper Alloy, it guarantees secure and efficient data transmission. Featuring a compact pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. With a total of 92 positions, it provides ample connectivity options for your projects. Designed for straight mount orientation, it simplifies installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in various industries. Upgrade your PCB setup with this high-quality connector for unparalleled performance and longevity.