892-092-520-203

Heilind Number:EDA892-092-520-203
Manufacturer:EDAC
Manufacturer Number:892-092-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-092-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-092-520-203

Detailed Description

Upgrade your high-temp PCB connections with this cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With two rows of 92 positions, it offers ample connectivity for your circuitry. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its .1-inch pitch and .2-inch row spacing make it easy to integrate into your PCB setup. Choose a straight mount orientation for seamless installation. Trust in this connector for high-quality, long-lasting connectivity.