892-092-520-207

Heilind Number:EDA892-092-520-207
Manufacturer:EDAC
Manufacturer Number:892-092-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-092-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-092-520-207

Detailed Description

Enhance your high-temperature printed circuit board connections with our premium Card Edge Connector. Crafted for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring top-notch performance even in challenging environments. With two rows of 92 contact positions, it offers ample connectivity for your PCB needs. The copper alloy contact material guarantees efficient signal transmission, while the 0.1-inch pitch and 0.2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial applications. Whether you're designing for telecommunications, automotive, or aerospace, trust in our Card Edge Connector for seamless board-to-board connectivity.