892-092-521-203

Heilind Number:EDA892-092-521-203
Manufacturer:EDAC
Manufacturer Number:892-092-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-092-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-092-521-203

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for top performance in demanding environments, this connector features a robust construction with UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, ensuring reliable power delivery at a maximum of 3 A. With a pitch of .1 inches and two rows of 92 positions, it offers seamless integration for your board-to-board connections. The straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various industrial applications. Elevate your connectivity solutions with this essential component.