892-092-521-207

Heilind Number:EDA892-092-521-207
Manufacturer:EDAC
Manufacturer Number:892-092-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-092-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-092-521-207

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for high performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in even the most demanding environments. With two rows and 92 positions, it offers ample connectivity for your applications. The copper alloy contact material and .1-inch pitch guarantee secure and efficient data transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial use. Explore the future of connectivity with this essential component.