892-092-521-212

Heilind Number:EDA892-092-521-212
Manufacturer:EDAC
Manufacturer Number:892-092-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-092-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-092-521-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a 3 A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing. With two rows and 92 positions, it ensures efficient data transmission. The copper alloy contact material and .1 inch pitch guarantee reliable connectivity, while the operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Perfect for board-to-board connections, this connector offers seamless integration and durability for your electronic projects. Elevate your PCB design with this essential component.