892-092-523-201

Heilind Number:EDA892-092-523-201
Manufacturer:EDAC
Manufacturer Number:892-092-523-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-092-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-092-523-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Its sleek black design complements any setup, while its durable UL 94V-0 Polyphenylene Sulfide housing ensures reliable performance even in high-temperature environments. With two rows and 92 positions, it provides ample connectivity for your needs. Crafted with copper alloy contacts, it guarantees efficient power transfer, with a 3A amperage rating. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have in any setup requiring robust and efficient board-to-board connectivity. Elevate your connectivity game with this essential component.