892-092-523-203

Heilind Number:EDA892-092-523-203
Manufacturer:EDAC
Manufacturer Number:892-092-523-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-092-523-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-092-523-203

Detailed Description

Discover the ultimate solution for high temperature connectivity with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance, this connector is essential for seamless board-to-board connections in demanding industrial environments. With a sleek black finish and crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees both durability and safety. Featuring two rows of precision-engineered copper alloy contacts, each with a pitch of .1 inch, it ensures reliable power transmission at an amperage of 3A. Boasting 92 positions and a row spacing of .2 inch, it offers ample connectivity options for your PCB applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Elevate your electronic assembly projects with this high-performance Card Edge Connector.