892-092-523-204

Heilind Number:EDA892-092-523-204
Manufacturer:EDAC
Manufacturer Number:892-092-523-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-092-523-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-092-523-204

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and performance, this connector boasts a sleek black color and features a robust UL 94V-0 Polyphenylene Sulfide housing. With a contact material of Copper Alloy, it ensures reliable power transmission, while the two rows and 92 positions offer ample connectivity options. The .1 inch pitch and .2 inch row spacing allow for secure PCB mounting, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications.