892-092-523-208

Heilind Number:EDA892-092-523-208
Manufacturer:EDAC
Manufacturer Number:892-092-523-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-092-523-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-092-523-208

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish and made from UL 94V-0 Polyphenylene Sulfide, this connector can withstand high temperatures and harsh conditions with ease. Featuring two rows of Copper Alloy contacts with a pitch of .1 inch, it ensures secure and efficient connections. With 92 positions and a current rating of 3A, it's perfect for high-density applications. Its straight mount orientation and -40 to 105°C operating temperature range make it versatile for various installation scenarios. Trust in the durability and quality of this connector for your PCB connectivity needs.