892-092-523-212

Heilind Number:EDA892-092-523-212
Manufacturer:EDAC
Manufacturer Number:892-092-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-092-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-092-523-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this black connector features UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material for optimal performance. With two rows and 92 positions, it offers ample connectivity options on a .1 inch pitch with .2 inch row spacing. Operating seamlessly in temperatures ranging from -40 to 105 °C, it ensures consistent functionality in diverse applications. Ideal for board-to-board PCB connections, this straight-mount connector guarantees secure and efficient data transfer in demanding industrial settings. Elevate your connectivity solutions with this essential component.