892-092-524-201

Heilind Number:EDA892-092-524-201
Manufacturer:EDAC
Manufacturer Number:892-092-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-092-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-092-524-201

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. Designed for efficiency and durability, this connector features a 2-row layout with 92 positions, ensuring seamless connectivity in your electronic setups. The UL 94V-0 Polyphenylene Sulfide housing material guarantees safety and reliability, even in extreme operating conditions ranging from -40 to 105°C. Each contact is meticulously crafted from Copper Alloy, providing excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Whether you're a professional or DIY enthusiast, this Straight-mount connector is a perfect choice for your board-to-board PCB connections. Elevate your projects with this essential component, available now.