892-092-524-204

Heilind Number:EDA892-092-524-204
Manufacturer:EDAC
Manufacturer Number:892-092-524-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-092-524-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-092-524-204

Detailed Description

Enhance high-temperature connectivity with our High Temp Card Edge Connector. Designed for durable performance, this connector features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring reliable power transmission. With two rows and a total of 92 positions on a .1-inch pitch, it offers versatile connectivity options for your PCB applications. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various environments. Trust in this black-colored connector for efficient and secure board-to-board connections in demanding industrial settings.