892-092-524-207

Heilind Number:EDA892-092-524-207
Manufacturer:EDAC
Manufacturer Number:892-092-524-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-092-524-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-092-524-207

Detailed Description

Enhance your high-temperature electronic connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring exceptional heat resistance. With a robust construction and copper alloy contacts, it guarantees reliable power transmission at an amperage of 3A. Boasting a double-row layout with 92 positions and a pitch of .1 inches, it offers ample space for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications, making it a crucial component in any electronics assembly. Elevate your connectivity solutions with this high-quality connector.