892-092-524-212

Heilind Number:EDA892-092-524-212
Manufacturer:EDAC
Manufacturer Number:892-092-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-092-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-092-524-212

Detailed Description

Upgrade your high-temperature connectivity with our advanced Card Edge Connector. Designed for peak performance in demanding environments, this black connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and reliability. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless integration onto your PCB. Featuring 92 positions and a straight mount orientation, it allows for efficient and secure board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications. Elevate your connectivity game with this essential component.