892-092-540-201

Heilind Number:EDA892-092-540-201
Manufacturer:EDAC
Manufacturer Number:892-092-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-092-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-092-540-201

Detailed Description

Upgrade your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for reliability in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring exceptional performance under extreme conditions. With a current rating of 3 A, it offers efficient power transmission for your devices. The two rows of copper alloy contacts, spaced at .1 inches pitch and .2 inches row spacing, provide seamless connectivity for up to 92 positions. Its straight mount orientation simplifies installation on your PCB, while the wide operating temperature range of -40 to 105 °C guarantees consistent functionality. Trust in this essential component for secure and high-speed board-to-board connections.