892-092-540-204

Heilind Number:EDA892-092-540-204
Manufacturer:EDAC
Manufacturer Number:892-092-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-092-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-092-540-204

Detailed Description

Enhance your high-temperature connectivity needs with our High Temp Card Edge Connector. Designed for durability and performance, this black connector features a two-row layout with 92 positions, perfect for secure board-to-board PCB connections. With a low pitch of .1 inches and row spacing of .2 inches, it ensures efficient signal transmission. The housing material, UL 94V-0 Polyphenylene Sulfide, offers excellent heat resistance, making it suitable for harsh operating environments. Crafted with copper alloy contacts, it guarantees reliable power delivery with a 3A amperage rating. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Ideal for various industrial applications, this connector is a vital component in ensuring seamless connectivity within your systems. Elevate your PCB assembly with this essential connector solution.