892-092-540-207

Heilind Number:EDA892-092-540-207
Manufacturer:EDAC
Manufacturer Number:892-092-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-092-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-092-540-207

Detailed Description

Enhance your high-temperature electronic connections with our Black High Temp Card Edge Connector. Designed for reliability in challenging environments, this connector features a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring robust performance. With a current rating of 3 A and contact material made from Copper Alloy, it guarantees efficient power transfer. Boasting a dual-row configuration with 92 positions and a pitch of .1 in, it offers ample connectivity options. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Perfect for demanding applications, this connector is a crucial component in ensuring seamless board-to-board PCB connections. Elevate your electronic setups with this essential connector.