892-092-541-201

Heilind Number:EDA892-092-541-201
Manufacturer:EDAC
Manufacturer Number:892-092-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-092-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-092-541-201

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Its durable black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliable performance even in extreme conditions. Featuring two rows of 92 positions each, with a pitch of .1 inches and row spacing of .2 inches, this connector offers seamless integration on your PCB. The copper alloy contacts ensure efficient power transmission, with an amperage rating of 3A. Designed for straight mounting orientation, it facilitates easy installation for your board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for your electronic assemblies. Trust in its quality for seamless and secure connectivity in your applications.