892-092-541-203

Heilind Number:EDA892-092-541-203
Manufacturer:EDAC
Manufacturer Number:892-092-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-092-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-092-541-203

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in extreme environments. With a current rating of 3 A, it guarantees reliable power transmission for your devices. Featuring two rows of high-quality Copper Alloy contacts, with a pitch of .1 in and row spacing of .2 in, it offers precise and efficient signal transfer. With a total of 92 positions, it provides ample connectivity options for your PCB setups. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures durability in diverse conditions. Elevate your PCB connectivity with this essential component.