892-092-541-204

Heilind Number:EDA892-092-541-204
Manufacturer:EDAC
Manufacturer Number:892-092-541-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-092-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-092-541-204

Detailed Description

Enhance your high-temperature electronics with this cutting-edge Card Edge Connector. Designed for optimum performance, its durable black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliability even in extreme conditions. With a contact material of Copper Alloy and a current rating of 3 A, this connector guarantees seamless connectivity. Featuring two rows with a pitch of .1 inches and a row spacing of .2 inches, it offers a total of 92 positions for versatile PCB connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it ideal for various applications in the electronics industry. Upgrade your setup with this essential component for efficient board-to-board connectivity.