892-092-541-207

Heilind Number:EDA892-092-541-207
Manufacturer:EDAC
Manufacturer Number:892-092-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-092-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-092-541-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Crafted from durable UL 94V-0 Polyphenylene Sulfide, this black connector ensures reliable performance even in extreme operating temperatures ranging from -40 to 105 °C. Featuring two rows of 92 copper alloy contacts, it offers a high amperage of 3A, perfect for high-power applications. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise and secure connections. Designed for straight mount orientation, it's ideal for board-to-board applications. Trust in this connector for seamless and efficient PCB connectivity in any project.