892-092-541-212

Heilind Number:EDA892-092-541-212
Manufacturer:EDAC
Manufacturer Number:892-092-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-092-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-092-541-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power transmission. With a pitch of .1 inch and two rows of 92 positions, it offers versatile integration possibilities. The straight mount orientation and black color make for easy identification and installation. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for high-temperature applications. Trust in its quality and efficiency for your board-to-board PCB connections.