892-092-542-207

Heilind Number:EDA892-092-542-207
Manufacturer:EDAC
Manufacturer Number:892-092-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-092-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-092-542-207

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your connectivity needs. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and longevity. With a contact material of Copper Alloy, it guarantees excellent conductivity. Boasting two rows and 92 positions, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for various environments. Its straight mount orientation makes installation a breeze. Trust in this connector for efficient and high-quality board-to-board PCB connections.