892-092-542-208

Heilind Number:EDA892-092-542-208
Manufacturer:EDAC
Manufacturer Number:892-092-542-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-092-542-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-092-542-208

Detailed Description

Enhance your electronic connections with our high-temp card edge connector. Designed for durability and performance, this black connector can handle up to 3A of power, making it ideal for high-power applications. With a housing material of UL 94V-0 Polyphenylene Sulfide, it offers both insulation and heat resistance. Featuring two rows of copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, it provides reliable connectivity for up to 92 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various PCB applications. Upgrade your setup with this essential component in our range of board-to-board PCB connectors.