892-092-544-203

Heilind Number:EDA892-092-544-203
Manufacturer:EDAC
Manufacturer Number:892-092-544-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-092-544-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-092-544-203

Detailed Description

Elevate your high-temperature connectivity with our advanced Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts, it offers a total of 92 positions with a pitch of .1 inches for seamless board-to-board connections. The straight mount orientation and row spacing of .2 inches provide easy installation and efficient use of space. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for industrial and commercial applications where reliability is paramount. Upgrade your PCB connections with this high-temp connector for optimal performance.