892-092-544-207

Heilind Number:EDA892-092-544-207
Manufacturer:EDAC
Manufacturer Number:892-092-544-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-092-544-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-092-544-207

Detailed Description

Achieve seamless connectivity with our High Temp Card Edge Connector, specially designed for optimum performance in demanding environments. With a sleek black exterior and durable housing material made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both reliability and longevity. Featuring two rows of high-quality copper alloy contacts, it guarantees secure and efficient transmission of power with an amperage rating of 3 A. The precise .1-inch pitch and .2-inch row spacing, along with 92 positions, offer versatile connectivity options for your PCB applications. Whether you need a straight or right-angle mount orientation, this connector delivers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of industrial and commercial settings. Trust in our connector's superior performance and durability for all your board-to-board PCB connection needs.